
BQ24400PW | |
|---|---|
DigiKey Part Number | 296-12623-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24400PW |
Description | IC BATT CHG MULTI-CHEM 8TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24400PW Models |
Category | Voltage - Supply (Max) 6V |
Manufacturer Texas Instruments | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 8-TSSOP |
Programmable Features Timer, Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 4.875 | 296-BQ25172DSGRCT-ND | 0,93000 € | MFR Recommended |
| BQ2000PW | Rochester Electronics, LLC | 2.168 | 2156-BQ2000PW-ND | 3,24684 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,87300 € | 88,73 € |
| 25 | 8,27360 € | 206,84 € |
| 150 | 7,86840 € | 1.180,26 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

