MFR Recommended
Similar

BQ24400DR | |
|---|---|
DigiKey Part Number | 296-29457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24400DR |
Description | IC BATT CHG MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ24400DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85337 € | 12.133,42 € |
| Unit Price without VAT: | 4,85337 € |
|---|---|
| Unit Price with VAT: | 5,77551 € |



