
BQ24382DSGR | |
|---|---|
DigiKey Part Number | 296-24248-2-ND - Tape & Reel (TR) 296-24248-1-ND - Cut Tape (CT) 296-24248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24382DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24382DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32386 € | 971,58 € |
| 6.000 | 0,31597 € | 1.895,82 € |
| 9.000 | 0,31202 € | 2.808,18 € |
| 15.000 | 0,30763 € | 4.614,45 € |
| 21.000 | 0,30507 € | 6.406,47 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

