
BQ24314DSJT | |
|---|---|
DigiKey Part Number | BQ24314DSJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24314DSJT |
Description | IC BATT PROTECTION LI-ION 12VSON |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314DSJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VSON (4x3) | |
Base Product Number |



