
BQ24314CDSGR | |
|---|---|
DigiKey Part Number | 296-49557-2-ND - Tape & Reel (TR) 296-49557-1-ND - Cut Tape (CT) 296-49557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314CDSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314CDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41709 € | 1.251,27 € |
| 6.000 | 0,40737 € | 2.444,22 € |
| 9.000 | 0,40251 € | 3.622,59 € |
| 15.000 | 0,39712 € | 5.956,80 € |
| 21.000 | 0,39397 € | 8.273,37 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |










