
BQ24311DSGR | |
|---|---|
DigiKey Part Number | 296-BQ24311DSGRTR-ND - Tape & Reel (TR) 296-BQ24311DSGRCT-ND - Cut Tape (CT) 296-BQ24311DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24311DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24311DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32978 € | 989,34 € |
| 6.000 | 0,32177 € | 1.930,62 € |
| 9.000 | 0,31775 € | 2.859,75 € |
| 15.000 | 0,31331 € | 4.699,65 € |
| 21.000 | 0,31071 € | 6.524,91 € |
| Unit Price without VAT: | 0,32978 € |
|---|---|
| Unit Price with VAT: | 0,39244 € |

