Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24308DSGT

DigiKey Part Number
296-25374-2-ND - Tape & Reel (TR)
296-25374-1-ND - Cut Tape (CT)
296-25374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24308DSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24308DSGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Mfr
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
8-WSON (2x2)
Battery Chemistry
Lithium Ion
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71100 €7,11 €
250,64200 €16,05 €
1000,56680 €56,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,53100 €132,75 €
5000,50944 €254,72 €
7500,49861 €373,96 €
1.2500,48663 €608,29 €
1.7500,47962 €839,34 €
2.5000,47289 €1.182,22 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €