
BQ24296RGET | |
|---|---|
DigiKey Part Number | 296-39592-2-ND - Tape & Reel (TR) 296-39592-1-ND - Cut Tape (CT) 296-39592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24296RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24296RGET Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17400 € | 31,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,44508 € | 611,27 € |
| 500 | 2,36840 € | 1.184,20 € |
| 750 | 2,33000 € | 1.747,50 € |
| 1.250 | 2,28743 € | 2.859,29 € |
| 1.750 | 2,26257 € | 3.959,50 € |
| 2.500 | 2,23865 € | 5.596,62 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

