
BQ24296RGER | |
|---|---|
DigiKey Part Number | 296-44468-2-ND - Tape & Reel (TR) 296-44468-1-ND - Cut Tape (CT) 296-44468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24296RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24296RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.2V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,23600 € | 55,90 € |
| 100 | 2,01720 € | 201,72 € |
| 250 | 1,91272 € | 478,18 € |
| 500 | 1,89608 € | 948,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73401 € | 5.202,03 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

