
BQ24296RGER | |
|---|---|
DigiKey Part Number | 296-44468-2-ND - Tape & Reel (TR) 296-44468-1-ND - Cut Tape (CT) 296-44468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24296RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24296RGER Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99210 € | 199,21 € |
| 250 | 1,88896 € | 472,24 € |
| 500 | 1,87250 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71246 € | 5.137,38 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

