
BQ24278YFFT | |
|---|---|
DigiKey Part Number | 296-30615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24278YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24278YFFT Models |
Category | Charge Current - Max 2.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 3.7V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 10V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 49-UFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 49-DSBGA (2.8x2.8) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,42116 € | 1.855,29 € |
| Unit Price without VAT: | 7,42116 € |
|---|---|
| Unit Price with VAT: | 8,83118 € |

