Charger IC Multi-Chemistry 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24273YFFT

DigiKey Part Number
BQ24273YFFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24273YFFT
Description
IC BAT CHG MULT-CHEM 1CL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24273YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.250 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,98360 €1.745,90 €
5006,80110 €3.400,55 €
7506,70969 €5.032,27 €
1.2506,60845 €8.260,56 €
Manufacturers Standard Package
Unit Price without VAT:6,98360 €
Unit Price with VAT:8,31048 €

Other Suppliers on DigiKey

8.250In Stock
Ships from Rochester Electronics, LLC