
BQ24272RGET | |
|---|---|
DigiKey Part Number | 296-BQ24272RGETTR-ND - Tape & Reel (TR) 296-BQ24272RGETCT-ND - Cut Tape (CT) 296-BQ24272RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24272RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24272RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 8,50500 € | 85,05 € |
| 25 | 7,92680 € | 198,17 € |
| 100 | 7,29130 € | 729,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,98840 € | 1.747,10 € |
| 500 | 6,80580 € | 3.402,90 € |
| 750 | 6,71433 € | 5.035,75 € |
| 1.250 | 6,61306 € | 8.266,33 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |

