
BQ24271YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24271YFFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24271YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24271YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,11952 € | 1.279,88 € |
| 500 | 4,97820 € | 2.489,10 € |
| 750 | 4,90744 € | 3.680,58 € |
| 1.250 | 4,82906 € | 6.036,32 € |
| 1.750 | 4,78322 € | 8.370,64 € |
| Unit Price without VAT: | 5,11952 € |
|---|---|
| Unit Price with VAT: | 6,09223 € |

