Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24270YFFT

DigiKey Part Number
296-30543-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24270YFFT
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24270YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.710 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,11952 €1.279,88 €
5004,97820 €2.489,10 €
7504,90744 €3.680,58 €
1.2504,82906 €6.036,32 €
1.7504,78322 €8.370,64 €
Manufacturers Standard Package
Unit Price without VAT:5,11952 €
Unit Price with VAT:6,09223 €

Other Suppliers on DigiKey

5.710In Stock
Ships from Rochester Electronics, LLC