BQ24261MYFFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.807
Unit Price: 2,73000 €
Datasheet
Charger IC Lithium Ion 36-DSBGA (2.63x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24261MYFFT

DigiKey Part Number
296-42069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24261MYFFT
Description
IC BATT CHG LI-ION 1CELL 36DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion 36-DSBGA (2.63x2.46)
Datasheet
 Datasheet
EDA/CAD Models
BQ24261MYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
3.5V
Voltage - Supply (Max)
13.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.63x2.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC