Similar

BQ24260SYFFT | |
|---|---|
DigiKey Part Number | BQ24260SYFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24260SYFFT |
Description | IC BATT CHG LI-ION 1CELL 36DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Base Product Number |


