
BQ24257RGET | |
|---|---|
DigiKey Part Number | 296-36452-2-ND - Tape & Reel (TR) 296-36452-1-ND - Cut Tape (CT) 296-36452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24257RGET |
Description | IC BAT CHG MULT-CHEM 1CEL 24VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24257RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41300 € | 34,13 € |
| 25 | 3,14840 € | 78,71 € |
| 100 | 2,85680 € | 285,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71788 € | 679,47 € |
| 500 | 2,63410 € | 1.317,05 € |
| 750 | 2,59213 € | 1.944,10 € |
| 1.250 | 2,54566 € | 3.182,07 € |
| 1.750 | 2,51850 € | 4.407,38 € |
| 2.500 | 2,49238 € | 6.230,95 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

