
BQ24253RGET | |
|---|---|
DigiKey Part Number | 296-36446-2-ND - Tape & Reel (TR) 296-36446-1-ND - Cut Tape (CT) 296-36446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24253RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24253RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63400 € | 26,34 € |
| 25 | 2,42200 € | 60,55 € |
| 100 | 2,18890 € | 218,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07756 € | 519,39 € |
| 500 | 2,01048 € | 1.005,24 € |
| 750 | 1,97691 € | 1.482,68 € |
| 1.250 | 1,93970 € | 2.424,62 € |
| 1.750 | 1,91795 € | 3.356,41 € |
| 2.500 | 1,89704 € | 4.742,60 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

