
BQ24250CYFFT | |
|---|---|
DigiKey Part Number | 296-38334-2-ND - Tape & Reel (TR) 296-38334-1-ND - Cut Tape (CT) 296-38334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250CYFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250CYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08700 € | 40,87 € |
| 25 | 3,77800 € | 94,45 € |
| 100 | 3,43780 € | 343,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27560 € | 818,90 € |
| 500 | 3,17782 € | 1.588,91 € |
| 750 | 3,12888 € | 2.346,66 € |
| 1.250 | 3,07463 € | 3.843,29 € |
| 1.750 | 3,04293 € | 5.325,13 € |
| 2.500 | 3,01244 € | 7.531,10 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

