Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24232HARGTR

DigiKey Part Number
296-49554-2-ND - Tape & Reel (TR)
296-49554-1-ND - Cut Tape (CT)
296-49554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24232HARGTR
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24232HARGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
4.31V
Voltage - Supply (Max)
10.2V
Interface
USB
Operating Temperature
-5°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76000 €17,60 €
251,60960 €40,24 €
1001,44420 €144,42 €
2501,36524 €341,31 €
5001,33516 €667,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,23016 €3.690,48 €
6.0001,20651 €7.239,06 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €

Other Suppliers on DigiKey

14.802In Stock
Ships from Rochester Electronics, LLC