Similar
MFR Recommended

BQ24202DGNG4 | |
|---|---|
DigiKey Part Number | BQ24202DGNG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ24202DGNG4 |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24202DGNG4 Models |
Category | Charge Current - Max 500mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 13.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Charging Constant | Supplier Device Package 8-HVSSOP |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24040DSQR | Texas Instruments | 25.398 | 296-37142-1-ND | 0,81000 € | Similar |
| BQ24202DGN | Rochester Electronics, LLC | 5.453 | 2156-BQ24202DGN-ND | 6,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,84438 € | 455,10 € |
| Unit Price without VAT: | 2,84438 € |
|---|---|
| Unit Price with VAT: | 3,38481 € |



