
BQ24200DGN | |
|---|---|
DigiKey Part Number | 296-12409-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24200DGN |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24200DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,64913 € | 1.115,79 € |
| Unit Price without VAT: | 4,64913 € |
|---|---|
| Unit Price with VAT: | 5,53246 € |

