
BQ24193RGET | |
|---|---|
DigiKey Part Number | 296-35109-2-ND - Tape & Reel (TR) 296-35109-1-ND - Cut Tape (CT) 296-35109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24193RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24193RGET Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58200 € | 35,82 € |
| 25 | 3,30480 € | 82,62 € |
| 100 | 3,00000 € | 300,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85464 € | 713,66 € |
| 500 | 2,76698 € | 1.383,49 € |
| 750 | 2,72311 € | 2.042,33 € |
| 1.250 | 2,67449 € | 3.343,11 € |
| 1.750 | 2,64607 € | 4.630,62 € |
| 2.500 | 2,61875 € | 6.546,88 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

