
BQ24193RGER | |
---|---|
DigiKey Part Number | 296-35046-2-ND - Tape & Reel (TR) 296-35046-1-ND - Cut Tape (CT) 296-35046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24193RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24193RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,55000 € | 3,55 € |
10 | 2,69100 € | 26,91 € |
25 | 2,47440 € | 61,86 € |
100 | 2,23710 € | 223,71 € |
250 | 2,12376 € | 530,94 € |
500 | 2,05552 € | 1.027,76 € |
1.000 | 1,99934 € | 1.999,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,92996 € | 5.789,88 € |
Unit Price without VAT: | 3,55000 € |
---|---|
Unit Price with VAT: | 4,22450 € |