
BQ24192RGER | |
|---|---|
DigiKey Part Number | 296-35054-2-ND - Tape & Reel (TR) 296-35054-1-ND - Cut Tape (CT) 296-35054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24192RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24192RGER Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,48520 € | 62,13 € |
| 100 | 2,24610 € | 224,61 € |
| 250 | 2,13212 € | 533,03 € |
| 500 | 2,12346 € | 1.061,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,93700 € | 5.811,00 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

