Charger IC Lithium Ion/Polymer 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24185YFFR

DigiKey Part Number
296-27956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24185YFFR
Description
IC BATT CHG LI-ION 1CELL 25DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24185YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
16V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 63.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,58576 €7.757,28 €
Manufacturers Standard Package
Unit Price without VAT:2,58576 €
Unit Price with VAT:3,07705 €

Other Suppliers on DigiKey

63.000In Stock
Ships from Rochester Electronics, LLC