
BQ24179YBGR | |
|---|---|
DigiKey Part Number | 296-BQ24179YBGRTR-ND - Tape & Reel (TR) 296-BQ24179YBGRCT-ND - Cut Tape (CT) 296-BQ24179YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24179YBGR |
Description | INTEGRATED, NVDC, 5-A 1-CELL TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 56-DSBGA (2.9x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24179YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 3.4V | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (2.9x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36100 € | 43,61 € |
| 25 | 4,03400 € | 100,85 € |
| 100 | 3,67420 € | 367,42 € |
| 250 | 3,50264 € | 875,66 € |
| 500 | 3,39926 € | 1.699,63 € |
| 1.000 | 3,31416 € | 3.314,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,20906 € | 9.627,18 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |








