Similar

BQ24167RGER | |
|---|---|
DigiKey Part Number | BQ24167RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24167RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24167RGER Models |
Category | Battery Pack Voltage 3.7V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 10V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Short Circuit | Base Product Number |
Charge Current - Max 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24166RGER | Texas Instruments | 5.195 | 296-48490-1-ND | 4,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,15781 € | 18.473,43 € |
| Unit Price without VAT: | 6,15781 € |
|---|---|
| Unit Price with VAT: | 7,32779 € |


