Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24166YFFT

DigiKey Part Number
296-30320-2-ND - Tape & Reel (TR)
296-30320-1-ND - Cut Tape (CT)
296-30320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24166YFFT
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24166YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
3.7V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
49-UFBGA, DSBGA
Current - Charging
Constant - Programmable
Supplier Device Package
49-DSBGA (2.8x2.8)
Fault Protection
Over Temperature, Short Circuit
Base Product Number
Charge Current - Max
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 880 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,90000 €4,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,96588 €991,47 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,83100 €

Other Suppliers on DigiKey

880In Stock
Ships from Rochester Electronics, LLC