
BQ24163YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24163YFFTTR-ND - Tape & Reel (TR) 296-BQ24163YFFTCT-ND - Cut Tape (CT) 296-BQ24163YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24163YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24163YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.4V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,40096 € | 850,24 € |
| 500 | 3,30036 € | 1.650,18 € |
| 750 | 3,24997 € | 2.437,48 € |
| 1.250 | 3,19414 € | 3.992,68 € |
| 1.750 | 3,16151 € | 5.532,64 € |
| 2.500 | 3,13014 € | 7.825,35 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

