
BQ24163RGET | |
|---|---|
DigiKey Part Number | 296-30319-2-ND - Tape & Reel (TR) 296-30319-1-ND - Cut Tape (CT) 296-30319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24163RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24163RGET Models |
Category | Battery Pack Voltage 3.4V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,36300 € | 43,63 € |
| 25 | 4,03560 € | 100,89 € |
| 100 | 3,67500 € | 367,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,40096 € | 850,24 € |
| 500 | 3,30036 € | 1.650,18 € |
| 750 | 3,24997 € | 2.437,48 € |
| 1.250 | 3,19414 € | 3.992,68 € |
| 1.750 | 3,16151 € | 5.532,64 € |
| 2.500 | 3,13014 € | 7.825,35 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

