
BQ24161YFFR | |
|---|---|
DigiKey Part Number | 296-30090-2-ND - Tape & Reel (TR) 296-30090-1-ND - Cut Tape (CT) 296-30090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24161YFFR |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24161YFFR Models |
Category | Battery Pack Voltage 3.7V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 49-UFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 49-DSBGA (2.8x2.8) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24160YFFT | Texas Instruments | 225 | 296-BQ24160YFFTCT-ND | 5,68000 € | Parametric Equivalent |
| BQ24161BYFFR | Texas Instruments | 69.000 | 296-35525-2-ND | 3,02560 € | Parametric Equivalent |
| BQ24161BYFFT | Texas Instruments | 1.625 | 296-BQ24161BYFFTCT-ND | 4,66000 € | Parametric Equivalent |
| BQ24161YFFT | Texas Instruments | 2.510 | 296-BQ24161YFFTTR-ND | 3,32312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,39840 € | 84,96 € |
| 100 | 3,08650 € | 308,65 € |
| 250 | 2,93788 € | 734,47 € |
| 500 | 2,84826 € | 1.424,13 € |
| 1.000 | 2,77451 € | 2.774,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,98024 € | 8.940,72 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

