
BQ24160YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24160YFFTTR-ND - Tape & Reel (TR) 296-BQ24160YFFTCT-ND - Cut Tape (CT) 296-BQ24160YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29000 € | 42,90 € |
| 25 | 3,96720 € | 99,18 € |
| 100 | 3,61280 € | 361,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,44376 € | 860,94 € |
| 500 | 3,34192 € | 1.670,96 € |
| 750 | 3,29089 € | 2.468,17 € |
| 1.250 | 3,23435 € | 4.042,94 € |
| 1.750 | 3,20131 € | 5.602,29 € |
| 2.500 | 3,16955 € | 7.923,88 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

