
BQ24160EVM-742 | |
|---|---|
DigiKey Part Number | 296-45627-ND |
Manufacturer | |
Manufacturer Product Number | BQ24160EVM-742 |
Description | EVAL BOARD FOR BQ24160 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24160 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24160 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

