
BQ24160ARGET | |
|---|---|
DigiKey Part Number | 296-39909-2-ND - Tape & Reel (TR) 296-39909-1-ND - Cut Tape (CT) 296-39909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160ARGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,21300 € | 42,13 € |
| 25 | 3,89400 € | 97,35 € |
| 100 | 3,54350 € | 354,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37636 € | 844,09 € |
| 500 | 3,27562 € | 1.637,81 € |
| 750 | 3,22515 € | 2.418,86 € |
| 1.250 | 3,16926 € | 3.961,57 € |
| 1.750 | 3,13659 € | 5.489,03 € |
| 2.500 | 3,10516 € | 7.762,90 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

