Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ24160ARGER | |
|---|---|
DigiKey Part Number | 296-50943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24160ARGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160ARGER Models |
Category | Battery Pack Voltage 3.7V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 10V |
Packaging Tape & Reel (TR) | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24160ARGET | Texas Instruments | 518 | 296-39909-1-ND | 5,95000 € | Parametric Equivalent |
| BQ24160RGER | Texas Instruments | 0 | 296-49148-1-ND | 5,29000 € | Parametric Equivalent |
| BQ24160RGET | Texas Instruments | 61 | 296-30603-1-ND | 6,24000 € | Parametric Equivalent |
| BQ24161BRGER | Texas Instruments | 0 | BQ24161BRGER-ND | 3,30489 € | Parametric Equivalent |
| BQ24161BRGET | Texas Instruments | 366 | 296-34983-1-ND | 6,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,13866 € | 9.415,98 € |
| Unit Price without VAT: | 3,13866 € |
|---|---|
| Unit Price with VAT: | 3,73501 € |


