
BQ24159EVM-697 | |
|---|---|
DigiKey Part Number | BQ24159EVM-697-ND |
Manufacturer | |
Manufacturer Product Number | BQ24159EVM-697 |
Description | EVAL BOARD FOR BQ24159 |
Customer Reference | |
Detailed Description | BQ24159 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24159 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Obsolete | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |

