Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24158YFFT

DigiKey Part Number
296-BQ24158YFFTTR-ND - Tape & Reel (TR)
296-BQ24158YFFTCT-ND - Cut Tape (CT)
296-BQ24158YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24158YFFT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24158YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.25A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.44V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-30°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
20-UFBGA, DSBGA
Programmable Features
Current, Timer
Supplier Device Package
20-DSBGA
Fault Protection
Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37600 €13,76 €
251,25440 €31,36 €
1001,12090 €112,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98920 €494,60 €
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €