
BQ24157YFFR | |
|---|---|
DigiKey Part Number | 296-39908-2-ND - Tape & Reel (TR) 296-39908-1-ND - Cut Tape (CT) 296-39908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24157YFFR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24157YFFR Models |
Category | Charge Current - Max 1.55A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.44V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -30°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-UFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 20-DSBGA |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,03690 € | 103,69 € |
| 250 | 0,97728 € | 244,32 € |
| 500 | 0,94274 € | 471,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87524 € | 2.625,72 € |
| 6.000 | 0,85736 € | 5.144,16 € |
| 9.000 | 0,84840 € | 7.635,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

