Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24156AYFFR

DigiKey Part Number
296-28035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24156AYFFR
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24156AYFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.55A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
9V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 66.163 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,25193 €9.755,79 €
Manufacturers Standard Package
Unit Price without VAT:3,25193 €
Unit Price with VAT:3,86980 €

Other Suppliers on DigiKey

66.163In Stock
Ships from Rochester Electronics, LLC