BQ24152YFFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 427
Unit Price: 2,00000 €
Datasheet
Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24152YFFT

DigiKey Part Number
BQ24152YFFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24152YFFT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24152YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 14.750 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,13880 €1.284,70 €
5004,99708 €2.498,54 €
7504,92605 €3.694,54 €
1.2504,84743 €6.059,29 €
1.7504,80146 €8.402,55 €
Manufacturers Standard Package
Unit Price without VAT:5,13880 €
Unit Price with VAT:6,11517 €

Other Suppliers on DigiKey

14.750In Stock
Ships from Rochester Electronics, LLC