

BQ24150EVM | |
|---|---|
DigiKey Part Number | BQ24150EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ24150EVM |
Description | EVAL BOARD FOR BQ24150 |
Customer Reference | |
Detailed Description | BQ24150 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24150 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,45000 € | 91,45 € |
| Unit Price without VAT: | 91,45000 € |
|---|---|
| Unit Price with VAT: | 108,82550 € |

