
BQ24150AEVM | |
|---|---|
DigiKey Part Number | 296-30757-ND |
Manufacturer | |
Manufacturer Product Number | BQ24150AEVM |
Description | EVAL BOARD FOR BQ24150A |
Customer Reference | |
Detailed Description | BQ24150A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24150A |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Discontinued at DigiKey | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,06000 € | 90,06 € |
| Unit Price without VAT: | 90,06000 € |
|---|---|
| Unit Price with VAT: | 107,17140 € |

