
BQ24140YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24140YFFTTR-ND - Tape & Reel (TR) 296-BQ24140YFFTCT-ND - Cut Tape (CT) 296-BQ24140YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24140YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24140YFFT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.44V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 9V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -30°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-UFBGA, DSBGA |
Programmable Features Current, Timer | Supplier Device Package 30-DSBGA |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,10432 € | 776,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,98500 € | 29,85 € |
| 25 | 2,74880 € | 68,72 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

