
BQ24133RGYT | |
|---|---|
DigiKey Part Number | 296-28314-2-ND - Tape & Reel (TR) 296-28314-1-ND - Cut Tape (CT) 296-28314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24133RGYT |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24133RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87500 € | 28,75 € |
| 25 | 2,64520 € | 66,13 € |
| 100 | 2,39260 € | 239,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,27224 € | 568,06 € |
| 500 | 2,19964 € | 1.099,82 € |
| 750 | 2,16328 € | 1.622,46 € |
| 1.250 | 2,12300 € | 2.653,75 € |
| 1.750 | 2,09946 € | 3.674,06 € |
| 2.500 | 2,07681 € | 5.192,03 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

