
BQ24130RHLT | |
|---|---|
DigiKey Part Number | 296-29534-2-ND - Tape & Reel (TR) 296-29534-1-ND - Cut Tape (CT) 296-29534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24130RHLT |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24130RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,08640 € | 102,16 € |
| 100 | 3,72120 € | 372,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,54708 € | 886,77 € |
| 500 | 3,44216 € | 1.721,08 € |
| 750 | 3,38961 € | 2.542,21 € |
| 1.250 | 3,33138 € | 4.164,22 € |
| 1.750 | 3,29736 € | 5.770,38 € |
| 2.500 | 3,26463 € | 8.161,57 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

