MFR Recommended

BQ24123RHLTG4 | |
|---|---|
DigiKey Part Number | BQ24123RHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24123RHLTG4 |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24123RHLTG4 Models |
Category | Fault Protection Over Temperature |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 16V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24123RHLT | Texas Instruments | 509 | 296-19573-1-ND | 5,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,97192 € | 742,98 € |
| 500 | 2,88190 € | 1.440,95 € |
| 750 | 2,83684 € | 2.127,63 € |
| 1.250 | 2,78690 € | 3.483,62 € |
| 1.750 | 2,75772 € | 4.826,01 € |
| 2.500 | 2,72966 € | 6.824,15 € |
| Unit Price without VAT: | 2,97192 € |
|---|---|
| Unit Price with VAT: | 3,53658 € |



