MFR Recommended

BQ24113ARHLTG4 | |
|---|---|
DigiKey Part Number | BQ24113ARHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24113ARHLTG4 |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24113ARHLTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,04436 € | 761,09 € |
| 500 | 2,95254 € | 1.476,27 € |
| 750 | 2,90657 € | 2.179,93 € |
| 1.250 | 2,85562 € | 3.569,53 € |
| 1.750 | 2,82585 € | 4.945,24 € |
| 2.500 | 2,79722 € | 6.993,05 € |
| Unit Price without VAT: | 3,04436 € |
|---|---|
| Unit Price with VAT: | 3,62279 € |



