MFR Recommended

BQ24105RHLRG4 | |
|---|---|
DigiKey Part Number | BQ24105RHLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24105RHLRG4 |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24105RHLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 15.5V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51465 € | 10.543,95 € |
| Unit Price without VAT: | 3,51465 € |
|---|---|
| Unit Price with VAT: | 4,18243 € |



